Part Details for MAATSS0017TR by MACOM
Overview of MAATSS0017TR by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAATSS0017TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1294-1-ND
|
DigiKey | RF ATTENUATOR 15.5DB 16LSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6058 In Stock |
|
$4.1228 / $7.6100 | Buy Now |
DISTI #
937-MAATSS0017-T
|
Mouser Electronics | Attenuators 400-2500MHz IL2.2dB Atten. Range 15.5dB RoHS: Compliant | 0 |
|
$4.1600 / $7.4100 | Order Now |
Part Details for MAATSS0017TR
MAATSS0017TR CAD Models
MAATSS0017TR Part Data Attributes:
|
MAATSS0017TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAATSS0017TR
MACOM
Variable Attenuator, 400MHz Min, 2500MHz Max, 2.5dB Insertion Loss-Max, GAAS, MO-137AB, SSOP-16, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SSOP16,.25 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 15.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.6 |
Alternate Parts for MAATSS0017TR
This table gives cross-reference parts and alternative options found for MAATSS0017TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAATSS0017TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAATSS0001TR | RF/Microwave Attenuator, GAAS, | MACOM | MAATSS0017TR vs MAATSS0001TR |
MAATSS0001 | 800MHz - 2500MHz RF/MICROWAVE VARIABLE ATTENUATOR, 2.8dB INSERTION LOSS-MAX, QSOP-16(SSOP-16) | TE Connectivity | MAATSS0017TR vs MAATSS0001 |
MAATSS0017TR | IC,ATTENUATOR,GAAS,SSOP,16PIN,PLASTIC | TE Connectivity | MAATSS0017TR vs MAATSS0017TR |
MAATSS0001TR | 800MHz - 2500MHz RF/MICROWAVE VARIABLE ATTENUATOR, 2.8dB INSERTION LOSS-MAX, QSOP-16(SSOP-16) | TE Connectivity | MAATSS0017TR vs MAATSS0001TR |
MAATSS0017 | IC,ATTENUATOR,GAAS,SSOP,16PIN,PLASTIC | TE Connectivity | MAATSS0017TR vs MAATSS0017 |
MAATSS0001 | Variable Attenuator, 400MHz Min, 2500MHz Max, 2.8dB Insertion Loss-Max, GAAS, MO-137AB, SSOP-16, QSOP-16 | MACOM | MAATSS0017TR vs MAATSS0001 |
MAATSS0017 | Variable Attenuator, 400MHz Min, 2500MHz Max, 2.5dB Insertion Loss-Max, GAAS, MO-137AB, SSOP-16, QSOP-16 | MACOM | MAATSS0017TR vs MAATSS0017 |