Part Details for MAATSS0018 by TE Connectivity
Overview of MAATSS0018 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAATSS0018
MAATSS0018 CAD Models
MAATSS0018 Part Data Attributes
|
MAATSS0018
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAATSS0018
TE Connectivity
IC,ATTENUATOR,GAAS,TSOP,5PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Attenuation-Nom | 10.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 0.7 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.4 |
Alternate Parts for MAATSS0018
This table gives cross-reference parts and alternative options found for MAATSS0018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAATSS0018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-266TR | RF/Microwave Attenuator, GAAS, | MACOM | MAATSS0018 vs AT-266TR |
AT-266RTR | RF/Microwave Attenuator, GAAS, | MACOM | MAATSS0018 vs AT-266RTR |
AT-266RTR | 0MHz - 2000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 0.7dB INSERTION LOSS-MAX, PLASTIC, SOT-25, 5 PIN | TE Connectivity | MAATSS0018 vs AT-266RTR |