Part Details for MAATSS0018TR-3000 by MACOM
Overview of MAATSS0018TR-3000 by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAATSS0018TR-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1295-1-ND
|
DigiKey | RF ATTENUATOR 10DB 50OHM SC74A Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6 In Stock |
|
$0.8403 / $2.0000 | Buy Now |
DISTI #
937-MAATSS0018TR3
|
Mouser Electronics | Attenuators DC-2GHz 1 Bit Single 10dB Step RoHS: Compliant | 0 |
|
$0.8570 / $1.7900 | Order Now |
DISTI #
35639626
|
Verical | 10 dB Digital attenuator Min Qty: 29 Package Multiple: 1 Date Code: 1939 | Americas - 224 |
|
$1.8000 | Buy Now |
DISTI #
MAATSS0018TR
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.7900 | Buy Now |
DISTI #
MAATSS0018
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1 | 224 |
|
$1.7800 | Buy Now |
Part Details for MAATSS0018TR-3000
MAATSS0018TR-3000 CAD Models
MAATSS0018TR-3000 Part Data Attributes
|
MAATSS0018TR-3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAATSS0018TR-3000
MACOM
Variable Attenuator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
RF/Microwave Device Type | VARIABLE ATTENUATOR |