-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 4.5MHz Min, 3000MHz Max, 1:1, SM-22, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1302-1-ND
|
DigiKey | BALUN 4.5MHZ-3GHZ 1:1 6SMD FLAT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34899 In Stock |
|
$1.4968 / $3.0500 | Buy Now |
DISTI #
937-MABA007159000000
|
Mouser Electronics | Audio Transformers / Signal Transformers 4.5-3000MHz IL 2dB Impedance Ratio 1:1 RoHS: Compliant | 15758 |
|
$1.1600 / $2.4100 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Bristol Electronics | 2045 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 1480 |
|
$1.0102 / $2.4640 | Buy Now |
|
Quest Components | 4.5 MHz - 3000 MHz RF TRANSFORMER | 1 |
|
$2.1750 | Buy Now |
|
Quest Components | 4.5 MHz - 3000 MHz RF TRANSFORMER | 12 |
|
$1.9800 / $3.1680 | Buy Now |
|
Quest Components | 4.5 MHz - 3000 MHz RF TRANSFORMER | 423 |
|
$1.4355 / $3.4800 | Buy Now |
|
Quest Components | 4.5 MHz - 3000 MHz RF TRANSFORMER | 1184 |
|
$1.4300 / $3.3000 | Buy Now |
DISTI #
MABA007159-0000
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 2000 | 8000 |
|
$1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MABA-007159-000000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABA-007159-000000
MACOM
RF Transformer, 4.5MHz Min, 3000MHz Max, 1:1, SM-22, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SM-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO; CENTER TAPPED SECONDARY | |
Application | SIGNAL | |
Cut-off Frequency-Max | 3000 MHz | |
Cut-off Frequency-Min | 4.5 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 2.79 mm | |
Insertion Loss | 3.5 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 3000000 kHz | |
Operating Frequency-Min | 4500 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.03 A | |
Packing Method | TR | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.79 mm |
This table gives cross-reference parts and alternative options found for MABA-007159-000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MABA-007159-000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETC1-1-13 | 4.5MHz - 3000MHz RF TRANSFORMER | TE Connectivity | MABA-007159-000000 vs ETC1-1-13 |
MABACT0010 | RF Transformer, 4.5MHz Min, 3000MHz Max, SM-22B | MACOM | MABA-007159-000000 vs MABACT0010 |