Part Details for MABAES0029 by TE Connectivity
Overview of MABAES0029 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for MABAES0029
MABAES0029 CAD Models
MABAES0029 Part Data Attributes
|
MABAES0029
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MABAES0029
TE Connectivity
50MHz - 1200MHz RF TRANSFORMER, SM-138
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO, IMPEDANCE RATIO IS 1:1 | |
Cut-off Frequency-Max | 1200 MHz | |
Cut-off Frequency-Min | 50 MHz | |
Height | 4.54 mm | |
Insertion Loss | 2 dB | |
Length | 6.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 5.39 mm |