-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-261AA, TO-261, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAC08BT1GOSCT-ND
|
DigiKey | TRIAC SENS GATE 200V 0.8A SOT223 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
83 In Stock |
|
$0.1601 / $0.8600 | Buy Now |
DISTI #
863-MAC08BT1G
|
Mouser Electronics | Triacs THY .8A 200V TRIAC RoHS: Compliant | 9 |
|
$0.1590 / $0.5300 | Buy Now |
DISTI #
61362703
|
Verical | TRIAC 200V 8A Min Qty: 40 Package Multiple: 1 Date Code: 2210 | Americas - 100 |
|
$0.1507 | Buy Now |
DISTI #
MAC08BT1G-LF
|
TME | Triac, 200V, 800mA, SOT223, Igt: 10mA, Ifsm: 8A, sensitive gate Min Qty: 1 | 0 |
|
$0.2100 / $0.5090 | RFQ |
DISTI #
C1S425201127525
|
Chip1Stop | TRIAC 200V 8A RoHS: Compliant pbFree: Yes | 100 |
|
$0.1550 / $0.2566 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.800mA 200V SENS.GATE SOT223 SMT | 0 |
|
$0.3492 / $0.4016 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAC08BT1G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MAC08BT1G
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-261AA, TO-261, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
This table gives cross-reference parts and alternative options found for MAC08BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC08BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z0109DN | 400V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | MAC08BT1G vs Z0109DN |
MAC08BT1G | Sensitive Gate Triac, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | MAC08BT1G vs MAC08BT1G |