Part Details for MAC10-3HR by Digitron Semiconductors
Overview of MAC10-3HR by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC10-3HR
MAC10-3HR CAD Models
MAC10-3HR Part Data Attributes
|
MAC10-3HR
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MAC10-3HR
Digitron Semiconductors
TRIAC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD | |
Trigger Device Type | TRIAC |