Part Details for MAC2108 by Loras Industries Inc
Overview of MAC2108 by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Part Details for MAC2108
MAC2108 CAD Models
MAC2108 Part Data Attributes:
|
MAC2108
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
MAC2108
Loras Industries Inc
TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC2108
This table gives cross-reference parts and alternative options found for MAC2108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC2108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA10-600CWRG | 10A standard and Snubberless™ Triacs | STMicroelectronics | MAC2108 vs BTA10-600CWRG |
BCR10PM-12 | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220F, FULL PACK-3 | Powerex Power Semiconductors | MAC2108 vs BCR10PM-12 |
MAC4121M | 600V, 10A, TRIAC, CASE 311-02, 3 PIN | Motorola Mobility LLC | MAC2108 vs MAC4121M |
BCR10PM-12 | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220F, 3 PIN | Mitsubishi Electric | MAC2108 vs BCR10PM-12 |
T610I | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC2108 vs T610I |
AC10FGMR | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, | NEC Electronics America Inc | MAC2108 vs AC10FGMR |
BCR10PM-12L | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220F, FULL PACK-3 | Powerex Power Semiconductors | MAC2108 vs BCR10PM-12L |
BCR10CM-12L | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | Powerex Power Semiconductors | MAC2108 vs BCR10CM-12L |
AC10FGML | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, | NEC Electronics America Inc | MAC2108 vs AC10FGML |
BCR10CS-12R | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220S, 3 PIN | Powerex Power Semiconductors | MAC2108 vs BCR10CS-12R |