MAC210A4FP
Description: TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB,

Overview of MAC210A4FP by Loras Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MAC210A4FP by Loras Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAC210A4FP by Loras Industries Inc

MAC210A4FP
Loras Industries Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LORAS INDUSTRIES INC
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
100 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
50 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
2 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
10 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
200 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
TRIAC
Want to compare parts?
  1. MAC210A4FP
    Loras Industries Inc
    TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB,
    VS

Alternate Parts for MAC210A4FP

This table gives cross-reference parts and alternative options found for MAC210A4FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC210A4FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SC147B TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, Loras Industries Inc MAC210A4FP vs SC147B
IT210 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, HERMETIC SEALED, TO-220, 3 PIN Hutson Industries MAC210A4FP vs IT210
Q6010LH5 Alternistor TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN Teccor MAC210A4FP vs Q6010LH5
Q4010L5 4 Quadrant Logic Level TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN Teccor MAC210A4FP vs Q4010L5
MAC210A4FP 200V, 10A, TRIAC Motorola Mobility LLC MAC210A4FP vs MAC210A4FP
Q2010L5 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN Teccor MAC210A4FP vs Q2010L5
Q2010L5 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN Littelfuse Inc MAC210A4FP vs Q2010L5
Q2010L5 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, Loras Industries Inc MAC210A4FP vs Q2010L5
MAC210-4FP TRIAC, 200V V(DRM), 10A I(T)RMS, Motorola Semiconductor Products MAC210A4FP vs MAC210-4FP
MAC210-4FP 200V, 10A, TRIAC Motorola Mobility LLC MAC210A4FP vs MAC210-4FP
Part Number Description Manufacturer Compare
MAC210A4FP 200V, 10A, TRIAC Motorola Mobility LLC MAC210A4FP vs MAC210A4FP
SC147B TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, Loras Industries Inc MAC210A4FP vs SC147B
Q2010L5 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, Loras Industries Inc MAC210A4FP vs Q2010L5
MAC210A4FP TRIAC, 200V V(DRM), 10A I(T)RMS, Motorola Semiconductor Products MAC210A4FP vs MAC210A4FP
IT210 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, HERMETIC SEALED, TO-220, 3 PIN Hutson Industries MAC210A4FP vs IT210
Q2010L5 4 Quadrant Logic Level TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN Littelfuse Inc MAC210A4FP vs Q2010L5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAC210A4FP by Loras Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAC210A4FP by Loras Industries Inc

Select Manufacturer
Which Manufacturer of MAC210A4FP would you like to use for your alert(s)?
  • Please alert me when MAC210A4FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAC210A4FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAC210A4FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAC210A4FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAC210A4FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAC210A4FP by Loras Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: