Trigger Devices
MAC212A10FP
Description: 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TO-220FP, 3 PIN

Overview of MAC212A10FP by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAC212A10FP by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK2667
Newark Mac212A10Fp, Triacs |Onsemi MAC212A10FP RoHS: Not Compliant Min Qty: 1340 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4480
  • 5,000 $0.4060
$0.4060 / $0.4480 Buy Now
DISTI # 2156-MAC212A10FP-ND
DigiKey TRIAC Min Qty: 1110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 18227
In Stock
  • 1,110 $0.2700
$0.2700 Buy Now
DISTI # MAC212A10FP
Avnet Americas - Bulk (Alt: MAC212A10FP) RoHS: Not Compliant Min Qty: 1336 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 18227 Partner Stock
  • 1,336 $0.2771
  • 1,400 $0.2696
  • 2,700 $0.2621
  • 6,700 $0.2546
  • 14,000 $0.2471
  • 67,000 $0.2396
  • 140,000 $0.2321
$0.2321 / $0.2771 Buy Now
Rochester Electronics 4 Quadrant Logic Level TRIAC, 800V, 12A RMS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 18227
  • 1 $0.2730
  • 25 $0.2675
  • 100 $0.2566
  • 500 $0.2457
  • 1,000 $0.2321
$0.2321 / $0.2730 Buy Now

CAD Models for MAC212A10FP by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAC212A10FP by onsemi

MAC212A10FP
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TO-220FP
Package Description
PLASTIC, TO-220FP, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
4 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
50 mA
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
2 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
12 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
800 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. MAC212A10FP
    onsemi
    800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TO-220FP, 3 PIN
    VS

Related Parts for MAC212A10FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAC212A10FP by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAC212A10FP by onsemi

Select Manufacturer
Which Manufacturer of MAC212A10FP would you like to use for your alert(s)?
  • Please alert me when MAC212A10FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAC212A10FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAC212A10FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAC212A10FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAC212A10FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAC212A10FP by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: