MAC212A8G
Description: 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, CASE 221A-09, 3 PIN

Overview of MAC212A8G by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAC212A8G by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MAC212A8GOS-ND
DigiKey TRIAC 600V 12A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box 832
In Stock
  • 1 $2.8500
  • 10 $1.8420
  • 100 $1.2686
  • 500 $1.0231
  • 1,000 $0.9440
  • 2,000 $0.8775
  • 5,000 $0.8452
$0.8452 / $2.8500 Buy Now
DISTI # 863-MAC212A8G
Mouser Electronics Triacs THY 12A 600V TRIAC RoHS: Compliant 966
  • 1 $2.0300
  • 10 $1.5700
  • 100 $1.0900
  • 500 $0.8710
  • 1,000 $0.8450
$0.8450 / $2.0300 Buy Now
DISTI # MAC212A8G
TTI Triacs THY 12A 600V TRIAC Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.8500
$0.8500 Buy Now
DISTI # MAC212A8G-LF
TME Triac, 600V, 12A, TO220AB, Igt: 50mA, Ifsm: 100A, glass passivated Min Qty: 1 967
  • 1 $1.9700
  • 10 $1.6700
  • 100 $1.3400
  • 250 $1.2100
  • 500 $1.1100
  • 1,000 $1.0100
$1.0100 / $1.9700 Buy Now
Ozdisan Elektronik TRIAC DIS.12A 600V STANDARD TO220AB THT 0
  • 1 $2.0214
  • 50 $1.8376
$1.8376 / $2.0214 RFQ

CAD Models for MAC212A8G by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAC212A8G by Littelfuse Inc

MAC212A8G
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
CASE 221A-09, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
12 A
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
TRIAC
Want to compare parts?
  1. MAC212A8G
    Littelfuse Inc
    4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, CASE 221A-09, 3 PIN
    VS

Alternate Parts for MAC212A8G

This table gives cross-reference parts and alternative options found for MAC212A8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC212A8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAC212-8 600V, 12A, TRIAC, TO-220AB Motorola Mobility LLC MAC212A8G vs MAC212-8
SC149M TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, Motorola Semiconductor Products MAC212A8G vs SC149M
Q6012RH5TP Alternistor TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc MAC212A8G vs Q6012RH5TP
SC149M TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, NEC Electronics America Inc MAC212A8G vs SC149M
MAC212A8 Triac, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi MAC212A8G vs MAC212A8
BTA212-600B,127 Snubberless TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd MAC212A8G vs BTA212-600B,127
2N6344A TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN Semitronics Corp MAC212A8G vs 2N6344A
SC149M 600V, 12A, TRIAC, TO-220AB Motorola Mobility LLC MAC212A8G vs SC149M
2N6344A Triac, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi MAC212A8G vs 2N6344A
SC149M TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, Loras Industries Inc MAC212A8G vs SC149M
Part Number Description Manufacturer Compare
BTA212-600B,127 Snubberless TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd MAC212A8G vs BTA212-600B,127
MAC212A8 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, Loras Industries Inc MAC212A8G vs MAC212A8
Q6012RH1LED Alternistor TRIAC, Littelfuse Inc MAC212A8G vs Q6012RH1LED
TIC236M 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, Loras Industries Inc MAC212A8G vs TIC236M
MAC212-8FP 600V, 12A, TRIAC Motorola Mobility LLC MAC212A8G vs MAC212-8FP
BTA212-600B Snubberless TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd MAC212A8G vs BTA212-600B
2N6348A TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, Loras Industries Inc MAC212A8G vs 2N6348A
BTA12-600BW 600V, 12A, SNUBBERLESS TRIAC, TO-220AB, ISOLATED TO-220AB, 3 PIN STMicroelectronics MAC212A8G vs BTA12-600BW
MAC212A8FP 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, TO-220FP, 3 PIN onsemi MAC212A8G vs MAC212A8FP
TIC236M 4 Quadrant Logic Level TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, TO-220, FM-3 Bourns Inc MAC212A8G vs TIC236M

Related Parts for MAC212A8G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAC212A8G by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAC212A8G by Littelfuse Inc

Select Manufacturer
Which Manufacturer of MAC212A8G would you like to use for your alert(s)?
  • Please alert me when MAC212A8G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAC212A8G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAC212A8G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAC212A8G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAC212A8G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAC212A8G by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: