There are no models available for this part yet.
Overview of MAC223A6FP by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Smart Cities
Price & Stock for MAC223A6FP by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK2673
|
Newark | Mac223A6Fp, Triacs |Onsemi MAC223A6FP RoHS: Not Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3890 / $0.5680 | Buy Now | |
DISTI #
2156-MAC223A6FP-ND
|
DigiKey | TRIAC 400V 25A TO220-3 Min Qty: 701 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11649 In Stock |
|
$0.4300 | Buy Now | |
DISTI #
MAC223A6FP
|
Avnet Americas | - Bulk (Alt: MAC223A6FP) RoHS: Not Compliant Min Qty: 844 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 11649 Partner Stock |
|
$0.3675 / $0.4387 | Buy Now | |
Rochester Electronics | Thyristor TRIAC 400V 250A 3-Pin(3+Tab) TO-220 Full-Pak Box ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11649 |
|
$0.3675 / $0.4323 | Buy Now |
CAD Models for MAC223A6FP by onsemi
Part Data Attributes for MAC223A6FP by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SFM
|
Package Description
|
TO-220, FULL PACK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Factory Lead Time
|
4 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
40 V/us
|
DC Gate Trigger Current-Max
|
50 mA
|
DC Gate Trigger Voltage-Max
|
2 V
|
Holding Current-Max
|
50 mA
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Leakage Current-Max
|
2 mA
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
25 A
|
Repetitive Peak Off-state Voltage
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Alternate Parts for MAC223A6FP
This table gives cross-reference parts and alternative options found for MAC223A6FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC223A6FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ220-25D | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, | Central Semiconductor Corp | MAC223A6FP vs CQ220-25D |
MAC223A6FP | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 25A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC223A6FP vs MAC223A6FP |
BTB24-400B | 400V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | STMicroelectronics | MAC223A6FP vs BTB24-400B |
Related Parts for MAC223A6FP
-
MAC16CNGTRIACs
-
FSV1550VRectifier Diodes
-
MA01-05D15Other Analog ICs
-
MAPLAD15KP70AE3Transient Suppressors
-
TSW-108-17-G-SHeaders and Edge Type Connectors
-
MACH210A-10VCProgrammable Logic Devices
-
M29W320FT70N3EFlash Memories
-
MAAM-011109RF/Microwave Amplifiers
-
MAGX-001214-500L0SRF Power Field-Effect Transistors