There are no models available for this part yet.
Overview of MAC228A4FP by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Smart Cities
Motor control systems
CAD Models for MAC228A4FP by Motorola Mobility LLC
Part Data Attributes for MAC228A4FP by Motorola Mobility LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
DC Gate Trigger Current-Max
|
5 mA
|
DC Gate Trigger Voltage-Max
|
2 V
|
Holding Current-Max
|
15 mA
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Leakage Current-Max
|
2 mA
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
8 A
|
Repetitive Peak Off-state Leakage Current-Max
|
10 µA
|
Repetitive Peak Off-state Voltage
|
200 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
TRIAC
|
Alternate Parts for MAC228A4FP
This table gives cross-reference parts and alternative options found for MAC228A4FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC228A4FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC228A8 | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC228A4FP vs MAC228A8 |
MAC228A8G | 600 V, 8.0 A Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MAC228A4FP vs MAC228A8G |
MAC228A4G | 200 V, 8.0 A Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MAC228A4FP vs MAC228A4G |
MAC228A4 | 200 V, 8.0 A Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MAC228A4FP vs MAC228A4 |
MAC228A6G | 400 V, 8.0 A Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MAC228A4FP vs MAC228A6G |
MAC228A6 | 400V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | MAC228A4FP vs MAC228A6 |
MAC228A4G | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 8A I(T)RMS, TO-220AB, LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | Littelfuse Inc | MAC228A4FP vs MAC228A4G |