Part Details for MAC97-8 by Freescale Semiconductor
Overview of MAC97-8 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC97-8
MAC97-8 CAD Models
MAC97-8 Part Data Attributes
|
MAC97-8
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAC97-8
Freescale Semiconductor
TRIAC,600V V(DRM),600MA I(T)RMS,TO-226AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Critical Rate of Rise of Off-State Voltage-Min | 25 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 10 mA | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.1 mA | |
On-State Voltage-Max | 1.9 V | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 0.6 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | TRIAC |