Trigger Devices
MAC97A8
Description: 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43, 3 PIN

Overview of MAC97A8 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MAC97A8 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAC97A8 by NXP Semiconductors

MAC97A8
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-92
Package Description
PLASTIC, SC-43, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
SENSITIVE GATE
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
30 V/us
DC Gate Trigger Current-Max
5 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
10 mA
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Leakage Current-Max
0.1 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RMS On-state Current-Max
0.6 A
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. MAC97A8
    NXP Semiconductors
    600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43, 3 PIN
    VS

Alternate Parts for MAC97A8

This table gives cross-reference parts and alternative options found for MAC97A8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC97A8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAC97A8RLRM 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN Motorola Mobility LLC MAC97A8 vs MAC97A8RLRM
MAC97A8RL1 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, TO-226AA, 3 PIN Motorola Mobility LLC MAC97A8 vs MAC97A8RL1
MAC97A8,116 MAC97A8 NXP Semiconductors MAC97A8 vs MAC97A8,116
MAC97A-8RLRM 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-226AA, CASE 029-11, TO-92, 3 PIN onsemi MAC97A8 vs MAC97A-8RLRM
934056668116 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SPT, SC-43, 3 PIN NXP Semiconductors MAC97A8 vs 934056668116
MAC97A8,412 MAC97A8 NXP Semiconductors MAC97A8 vs MAC97A8,412
Part Number Description Manufacturer Compare
MBR180 1A, 80V, SILICON, SIGNAL DIODE, PLASTIC, CASE 59-04, 2 PIN Motorola Mobility LLC MAC97A8 vs MBR180
Z0109NA 800V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN NXP Semiconductors MAC97A8 vs Z0109NA
BT134W-600 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC PACKAGE-4 NXP Semiconductors MAC97A8 vs BT134W-600
Z0103MA 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-92, PLASTIC, SC-43A, 3 PIN NXP Semiconductors MAC97A8 vs Z0103MA
MBR170 1A, 70V, SILICON, SIGNAL DIODE, PLASTIC, CASE 59-04, 2 PIN Motorola Mobility LLC MAC97A8 vs MBR170
MBR180 Rectifier Diode, Schottky, 1 Element, 1A, 80V V(RRM), Silicon, PLASTIC, CASE 59-04, 2 PIN Motorola Semiconductor Products MAC97A8 vs MBR180
MBR120P Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon Motorola Semiconductor Products MAC97A8 vs MBR120P
MR810 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon Motorola Semiconductor Products MAC97A8 vs MR810
Z0107MA,116 Z0107MA NXP Semiconductors MAC97A8 vs Z0107MA,116
BT1308W-600D 600V, 0.8A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, SC-73, 4 PIN NXP Semiconductors MAC97A8 vs BT1308W-600D

Related Parts for MAC97A8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAC97A8 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAC97A8 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MAC97A8 would you like to use for your alert(s)?
  • Please alert me when MAC97A8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAC97A8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAC97A8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAC97A8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAC97A8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAC97A8 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: