Part Details for MACH111SP-10JC/1 by Vantis Corporation
Overview of MACH111SP-10JC/1 by Vantis Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MACH111SP-10JC/1
MACH111SP-10JC/1 CAD Models
MACH111SP-10JC/1 Part Data Attributes
|
MACH111SP-10JC/1
Vantis Corporation
Buy Now
Datasheet
|
Compare Parts:
MACH111SP-10JC/1
Vantis Corporation
EE PLD, 10ns, CMOS, PQCC44,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VANTIS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 32 MACROCELLS | |
Clock Frequency-Max | 100 MHz | |
JESD-30 Code | S-PQCC-J44 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |