Datasheets
MACH111SP-10JC by:

EE PLD, 10ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44

Part Details for MACH111SP-10JC by Lattice Semiconductor Corporation

Overview of MACH111SP-10JC by Lattice Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MACH111SP-10JC

Part # Distributor Description Stock Price Buy
DISTI # 2156-MACH111SP-10JC-ND
DigiKey IC CPLD 32MC 10NS 44PLCC Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 302
In Stock
  • 84 $3.6100
$3.6100 Buy Now
Quest Components EE PLD, 10 ns, 44 Pin Plastic PLCC 2358
  • 1 $6.9525
  • 720 $2.5493
  • 1,178 $2.4334
$2.4334 / $6.9525 Buy Now
Quest Components EE PLD, 10 ns, 44 Pin Plastic PLCC (Also Known As: MACH111SP-10JC-12JI) 2358
  • 1 $6.9525
  • 720 $2.5493
  • 1,178 $2.4334
$2.4334 / $6.9525 Buy Now
Rochester Electronics EE PLD, 10ns, 32-Cell PQCC44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 302
  • 1 $3.6400
  • 25 $3.5700
  • 100 $3.4200
  • 500 $3.2800
  • 1,000 $3.0900
$3.0900 / $3.6400 Buy Now

Part Details for MACH111SP-10JC

MACH111SP-10JC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MACH111SP-10JC Part Data Attributes

MACH111SP-10JC Lattice Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
MACH111SP-10JC Lattice Semiconductor Corporation EE PLD, 10ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP
Part Package Code LCC
Package Description PLASTIC, LCC-44
Pin Count 44
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature YES
Clock Frequency-Max 80 MHz
In-System Programmable YES
JESD-30 Code S-PQCC-J44
JESD-609 Code e0
JTAG BST NO
Length 16.5862 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 2
Number of I/O Lines 64
Number of Macro Cells 32
Number of Terminals 44
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type EE PLD
Propagation Delay 10 ns
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 16.5862 mm

Alternate Parts for MACH111SP-10JC

This table gives cross-reference parts and alternative options found for MACH111SP-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH111SP-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATF1502ASL-20JJ44 EE PLD, 20ns, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation MACH111SP-10JC vs ATF1502ASL-20JJ44
MACHLV210-12JC EE PLD, 17ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 AMD MACH111SP-10JC vs MACHLV210-12JC
EPM7032JI44-15 EE PLD, 15ns, CMOS, PQCC44, PLASTIC, LCC-44 Altera Corporation MACH111SP-10JC vs EPM7032JI44-15
ATF1508JC84-7 Flash PLD, 7.5ns, 128-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, JLCC-84 Atmel Corporation MACH111SP-10JC vs ATF1508JC84-7
CY7C374-20YMB Flash PLD, 20ns, 128-Cell, CMOS, CQCC84, Cypress Semiconductor MACH111SP-10JC vs CY7C374-20YMB
CY7C374I-66JI Flash PLD, 20ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Cypress Semiconductor MACH111SP-10JC vs CY7C374I-66JI
CY7C342-35JIR OT PLD, 75ns, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor MACH111SP-10JC vs CY7C342-35JIR
EPM5192GC84-1 UV PLD, 40ns, 192-Cell, CMOS, CPGA84, WINDOWED, CERAMIC, PGA-84 Altera Corporation MACH111SP-10JC vs EPM5192GC84-1
CY7C342B-30JI OT PLD, 45ns, 128-Cell, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor MACH111SP-10JC vs CY7C342B-30JI
CY37064VP44-143JC EE PLD, 8.5ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 Cypress Semiconductor MACH111SP-10JC vs CY37064VP44-143JC

MACH111SP-10JC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MACH111SP-10JC by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MACH111SP-10JC by Lattice Semiconductor Corporation

  • Please alert me when MACH111SP-10JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MACH111SP-10JC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MACH111SP-10JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MACH111SP-10JC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MACH111SP-10JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MACH111SP-10JC by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: