Programmable Logic
MACH131-12JC
Description: EE PLD, 12ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84

Overview of MACH131-12JC by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MACH131-12JC by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MACH131-12JC by Lattice Semiconductor Corporation

MACH131-12JC
Lattice Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
LCC
Package Description
QCCJ, LDCC84,1.2SQ
Pin Count
84
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
NO
In-System Programmable
NO
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e0
JTAG BST
NO
Moisture Sensitivity Level
3
Number of Macro Cells
64
Number of Terminals
84
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
EE PLD
Propagation Delay
12 ns
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MACH131-12JC
    Lattice Semiconductor Corporation
    EE PLD, 12ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84
    VS

Alternate Parts for MACH131-12JC

This table gives cross-reference parts and alternative options found for MACH131-12JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH131-12JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MACH131-12JC/1 EE PLD, 12ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Lattice Semiconductor Corporation MACH131-12JC vs MACH131-12JC/1
MACH131-12JC EE PLD, 12ns, 64-Cell, CMOS, PQCC84, Vantis Corporation MACH131-12JC vs MACH131-12JC
Part Number Description Manufacturer Compare
ISPLSI2064A-100LJ84 EE PLD, 13ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Lattice Semiconductor Corporation MACH131-12JC vs ISPLSI2064A-100LJ84
MACH131-7JC/1 EE PLD, 7.5ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Lattice Semiconductor Corporation MACH131-12JC vs MACH131-7JC/1
MACH131-7JC EE PLD, 7.5ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Lattice Semiconductor Corporation MACH131-12JC vs MACH131-7JC
MACH131-12JC EE PLD, 12ns, 64-Cell, CMOS, PQCC84, Vantis Corporation MACH131-12JC vs MACH131-12JC
ISPLSI2064-80LJI EE PLD, 18.5ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Lattice Semiconductor Corporation MACH131-12JC vs ISPLSI2064-80LJI
MACH130-20JC EE PLD, 20ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Lattice Semiconductor Corporation MACH131-12JC vs MACH130-20JC
MACH130-18JI EE PLD, 18ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD MACH131-12JC vs MACH130-18JI
MACH130-24JI EE PLD, 24ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 Vantis Corporation MACH131-12JC vs MACH130-24JI
ISPLSI2064A-80LJN84I EE PLD, 18.5ns, 64-Cell, CMOS, PQCC84, LEAD FREE, PLASTIC, LCC-84 Lattice Semiconductor Corporation MACH131-12JC vs ISPLSI2064A-80LJN84I
ISPLSI2064A-80LJN84 EE PLD, 18.5ns, 64-Cell, CMOS, PQCC84, LEAD FREE, PLASTIC, LCC-84 Lattice Semiconductor Corporation MACH131-12JC vs ISPLSI2064A-80LJN84

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MACH131-12JC by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MACH131-12JC by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MACH131-12JC would you like to use for your alert(s)?
  • Please alert me when MACH131-12JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MACH131-12JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MACH131-12JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MACH131-12JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MACH131-12JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MACH131-12JC by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: