Part Details for MACH131-14JI/1 by Lattice Semiconductor Corporation
Overview of MACH131-14JI/1 by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MACH131-14JI/1
MACH131-14JI/1 CAD Models
MACH131-14JI/1 Part Data Attributes
|
MACH131-14JI/1
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MACH131-14JI/1
Lattice Semiconductor Corporation
EE PLD, 12ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NO | |
Clock Frequency-Max | 54 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 64 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.3116 mm |
Alternate Parts for MACH131-14JI/1
This table gives cross-reference parts and alternative options found for MACH131-14JI/1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH131-14JI/1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MACH131-7JC/1 | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | MACH131-14JI/1 vs MACH131-7JC/1 |
ISPLSI2064A-125LJN84 | EE PLD, 10ns, 64-Cell, CMOS, PQCC84, LEAD FREE, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | MACH131-14JI/1 vs ISPLSI2064A-125LJN84 |
MACH131-15JC | EE PLD, 15ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | MACH131-14JI/1 vs MACH131-15JC |
MACH131-12JC | EE PLD, 12ns, 64-Cell, CMOS, PQCC84, | Vantis Corporation | MACH131-14JI/1 vs MACH131-12JC |
MACH130-20JC | EE PLD, 20ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | MACH131-14JI/1 vs MACH130-20JC |
MACH130-24JI | EE PLD, 24ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | MACH131-14JI/1 vs MACH130-24JI |
MACH130-18JI | EE PLD, 18ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | MACH131-14JI/1 vs MACH130-18JI |
XCR5064-7PC84C | EE PLD, 7.5ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | MACH131-14JI/1 vs XCR5064-7PC84C |
XCR5064-10PC84C | EE PLD, 10ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | MACH131-14JI/1 vs XCR5064-10PC84C |
ISPLSI2064A-80LJ84 | EE PLD, 18.5ns, 64-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | MACH131-14JI/1 vs ISPLSI2064A-80LJ84 |