Part Details for MACH211SP-6JI by Vantis Corporation
Overview of MACH211SP-6JI by Vantis Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MACH211SP-6JI
MACH211SP-6JI CAD Models
MACH211SP-6JI Part Data Attributes
|
MACH211SP-6JI
Vantis Corporation
Buy Now
Datasheet
|
Compare Parts:
MACH211SP-6JI
Vantis Corporation
EE PLD, 6ns, CMOS, PQCC44,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VANTIS CORP | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 111.11 MHz | |
JESD-30 Code | S-PQCC-J44 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2 DEDICATED INPUTS, 32 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 6 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for MACH211SP-6JI
This table gives cross-reference parts and alternative options found for MACH211SP-6JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACH211SP-6JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MACH111SP-5JI | EE PLD, 7.5ns, CMOS, PQCC44, | Vantis Corporation | MACH211SP-6JI vs MACH111SP-5JI |
MACH211SP-6JC | EE PLD, 6ns, CMOS, PQCC44, | Lattice Semiconductor Corporation | MACH211SP-6JI vs MACH211SP-6JC |