There are no models available for this part yet.
Overview of MACP-008764-CH0370 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MACP-008764-CH0370 by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MACP-008764-CH0
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for MACP-008764-CH0370 by MACOM
Part Data Attributes for MACP-008764-CH0370 by MACOM
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
ROHS COMPLIANT, SURFACE MOUNT, SM-55, 6 PIN
|
Reach Compliance Code
|
compliant
|
Characteristic Impedance
|
75 Ω
|
Construction
|
COMPONENT
|
Input Power-Max (CW)
|
23.98 dBm
|
Insertion Loss-Max
|
1.2 dB
|
Operating Frequency-Max
|
1000 MHz
|
Operating Frequency-Min
|
5 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
DIRECTIONAL COUPLER
|
VSWR-Max
|
1.15
|
Alternate Parts for MACP-008764-CH0370
This table gives cross-reference parts and alternative options found for MACP-008764-CH0370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACP-008764-CH0370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MACP-008764-CH0370 | 5MHz - 1000MHz RF/MICROWAVE DIRECTIONAL COUPLER, 1.2dB INSERTION LOSS-MAX, ROHS COMPLIANT, SURFACE MOUNT, SM-55, 6 PIN | TE Connectivity | MACP-008764-CH0370 vs MACP-008764-CH0370 |