Part Details for MACP-009596-CA0160 by MACOM
Overview of MACP-009596-CA0160 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MACP-009596-CA0160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1321-1-ND
|
DigiKey | RF DIR COUPLER 5MHZ-1GHZ SM22 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT) |
345 In Stock |
|
$2.0831 / $3.6600 | Buy Now |
DISTI #
MACP-009596-CA0
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S500500050111
|
Chip1Stop | RF Couplers Bi-directional Coupling 10dB 0.005GHz to 1GHz T/R RoHS: Compliant | 10 |
|
$6.2300 / $7.7100 | Buy Now |
Part Details for MACP-009596-CA0160
MACP-009596-CA0160 CAD Models
MACP-009596-CA0160 Part Data Attributes
|
MACP-009596-CA0160
MACOM
Buy Now
Datasheet
|
Compare Parts:
MACP-009596-CA0160
MACOM
Directional Coupler, 5MHz Min, 1000MHz Max, 1.7dB Insertion Loss-Max, ROHS COMPLIANT, CASE SM-22, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 23.98 dBm | |
Insertion Loss-Max | 1.7 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.15 |
Alternate Parts for MACP-009596-CA0160
This table gives cross-reference parts and alternative options found for MACP-009596-CA0160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MACP-009596-CA0160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMDC-10-1-75TR | Directional Coupler, 5MHz Min, 1000MHz Max, 1.9dB Insertion Loss-Max, SM-22, 5 PIN | MACOM | MACP-009596-CA0160 vs EMDC-10-1-75TR |