Part Details for MADR-009150 by MACOM
Results Overview of MADR-009150 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MADR-009150 Information
MADR-009150 by MACOM is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 59132-T40-09-150LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 18 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for MADR-009150
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MADR-009150-000
|
Richardson RFPD | BIAS DRIVER RoHS: Compliant Min Qty: 200 | 238 |
|
$10.9400 | Buy Now |
US Tariff Estimator: MADR-009150 by MACOM
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MADR-009150
MADR-009150 Part Data Attributes
|
|
MADR-009150
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADR-009150
MACOM
Interface Circuit,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
| Package Description | QFN-16 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2017-08-03 | |
| Samacsys Manufacturer | MACOM | |
| Interface IC Type | INTERFACE CIRCUIT | |
| Interface Standard | GENERAL PURPOSE | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e4 | |
| Length | 3 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Seated Height-Max | 1 mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | NICKEL PALLADIUM GOLD | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Width | 3 mm |
MADR-009150 Frequently Asked Questions (FAQ)
-
MACOM recommends a 4-layer PCB with a solid ground plane, and a microstrip line design for the RF signal path. A detailed layout guide is available in the MACOM application note AN-2171.
-
The MADR-009150 requires a bias voltage of 5V and a bias current of 350mA. Ensure the bias circuit is designed to provide a stable voltage and current, and that the device is properly connected to the bias circuit.
-
The MADR-009150 can handle up to 2W of input power. Exceeding this limit may result in device damage or degradation.
-
Common issues can be caused by improper biasing, poor PCB layout, or incorrect component selection. Check the bias circuit, PCB layout, and component values, and consult the MACOM application notes and datasheet for troubleshooting guidance.
-
Yes, the MADR-009150 is designed and manufactured to meet the requirements of high-reliability applications. MACOM provides a range of screening and testing options to ensure the device meets the specific requirements of these applications.