-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, CMOS, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MADR-009190-000100-ND
|
DigiKey | DRIVER,QUAD FET AND PIN Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1091 In Stock |
|
$11.0999 / $16.6500 | Buy Now |
DISTI #
937-MADR009190000100
|
Mouser Electronics | Gate Drivers Quad Driver CMOS RoHS: Compliant | 332 |
|
$10.8000 / $16.2200 | Buy Now |
DISTI #
36308840
|
Verical | four channel driver used to translate TTL control inputs into gate control voltages RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1917 | Americas - 464 |
|
$9.5000 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
MADR-009190-000
|
Richardson RFPD | BIAS DRIVER RoHS: Compliant Min Qty: 200 | 464 |
|
$9.4700 | Buy Now |
|
Chip1Cloud | Quad Driver for GaAs FET or PIN Diode Switches and Attenuators | 11600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MADR-009190-000100
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADR-009190-000100
MACOM
Interface Circuit, CMOS, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MACOM | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MADR-009190-000100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MADR-009190-000100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MADR-009190-000100 | SPECIALTY INTERFACE CIRCUIT, PDSO16, LEAD FREE, MO-012-AC, SOIC-16 | TE Connectivity | MADR-009190-000100 vs MADR-009190-000100 |