Part Details for MADRCC0004TR by TE Connectivity
Overview of MADRCC0004TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MADRCC0004TR
MADRCC0004TR CAD Models
MADRCC0004TR Part Data Attributes:
|
MADRCC0004TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MADRCC0004TR
TE Connectivity
MADRCC0004TR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MADRCC0004TR
This table gives cross-reference parts and alternative options found for MADRCC0004TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MADRCC0004TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DR65-0001TR | SPECIALTY INTERFACE CIRCUIT, PDSO16, PLASTIC, MS-012AC, SOIC-16 | TE Connectivity | MADRCC0004TR vs DR65-0001TR |
DR65-0001-TR | SPECIALTY INTERFACE CIRCUIT, PDSO16, PLASTIC, MS-012AC, SOIC-16 | TE Connectivity | MADRCC0004TR vs DR65-0001-TR |
DR65-0002 | DR65-0002 | TE Connectivity | MADRCC0004TR vs DR65-0002 |
MADR-007098-000100 | MADR-007098-000100 | TE Connectivity | MADRCC0004TR vs MADR-007098-000100 |
MADRCC0004 | MADRCC0004 | TE Connectivity | MADRCC0004TR vs MADRCC0004 |