Part Details for MAFR-000514-000001 by Skyworks Solutions Inc
Overview of MAFR-000514-000001 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAFR-000514-000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAFR-000514-001
|
Richardson RFPD | CIRCULATORS/ISOLATORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MAFR-000514-000001
MAFR-000514-000001 CAD Models
MAFR-000514-000001 Part Data Attributes:
|
MAFR-000514-000001
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
MAFR-000514-000001
Skyworks Solutions Inc
3 Port Circulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=1500W | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 51.76 dBm | |
Insertion Loss-Max | 0.3 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 3100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | 3 PORT CIRCULATOR | |
Surface Mount | NO |