Part Details for MAH28137NB9 by Marconi Electronic Devices Inc
Overview of MAH28137NB9 by Marconi Electronic Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAH28137NB9
MAH28137NB9 CAD Models
MAH28137NB9 Part Data Attributes
|
MAH28137NB9
Marconi Electronic Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAH28137NB9
Marconi Electronic Devices Inc
DMA Controller, CMOS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MARCONI ELECTRONIC DEVICES INC | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |