-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2428
|
Newark | Inductor, metal Wire-W Chip,1008 ,10Uh20% ,t&r |Taiyo Yuden MAKK2520H100M RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1200 | Buy Now |
DISTI #
587-6048-1-ND
|
DigiKey | FIXED IND 10UH 750MA 650MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10952 In Stock |
|
$0.0710 / $0.2300 | Buy Now |
DISTI #
MAKK2520H100M
|
Avnet Americas | INDUCTOR, METAL WIRE-W CHIP, 1008, 10 UH 20%, SMD - Tape and Reel (Alt: MAKK2520H100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1030 | Buy Now |
DISTI #
963-MAKK2520H100M
|
Mouser Electronics | Power Inductors - SMD 963-LSAPB2520KKT100M RPLCMT PN 1008 10uH 0.65ohms 0.75A RoHS: Compliant | 9552 |
|
$0.0800 / $0.2500 | Buy Now |
|
Future Electronics | INDUCTOR, METAL WIRE-W CHIP, 1008, 10 UH 20%, SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0726 / $0.0770 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0820 / $0.0982 | Buy Now |
DISTI #
MAKK2520H100M
|
TTI | Power Inductors - SMD 963-LSAPB2520KKT100M RPLCMT PN 1008 10uH 0.65ohms 0.75A pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0740 / $0.0880 | Buy Now |
|
Ameya Holding Limited | 3000-Authorized Distributor |
|
RFQ | ||
DISTI #
LQMAKK2520H100M
|
Avnet Abacus | INDUCTOR, METAL WIRE-W CHIP, 1008, 10 UH 20%, SMD (Alt: LQMAKK2520H100M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100528859
|
Chip1Stop | SMD Inductor RoHS: Compliant pbFree: Yes Container: Cut Tape | 13385 |
|
$0.0720 / $0.1470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAKK2520H100M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAKK2520H100M
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP, 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Core Material | METAL CORE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |