-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C4447
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 16V, 20%, Axial, Capacitance:2200Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:5000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay MAL202115222E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 715 |
|
$1.9400 / $2.4600 | Buy Now |
DISTI #
98K6581
|
Newark | Aluminium Electrolytic Capacitor, 021 Asm Series, 2200 - F, - 20%, 16 V, 12.5 Mm, Axial Leaded Rohs Compliant: Yes |Vishay MAL202115222E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 671 |
|
$2.3600 / $4.4200 | Buy Now |
DISTI #
MAL202115222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 16 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: MAL202115222E3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 30 |
|
$1.5014 / $1.5906 | Buy Now |
DISTI #
18C4447
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 16 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: 18C4447) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 715 Partner Stock |
|
$2.0600 / $4.4000 | Buy Now |
DISTI #
594-2222-021-15222
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 16V 20% Axial RoHS: Compliant | 1081 |
|
$1.7700 / $3.5600 | Buy Now |
|
Future Electronics | 021ASM Series Ø 12.5 x 30 mm 2200 uF ±20 % 16 V Mini Axial Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 220 |
|
$1.7900 / $2.0000 | Buy Now |
DISTI #
MAL202115222E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 2200uF 16V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 260 Package Multiple: 260 Container: Bulk |
Americas - 1040 In Stock |
|
$2.0000 | Buy Now |
DISTI #
MAL202115222E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 16 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: MAL202115222E3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 30 |
|
$1.5014 / $1.5906 | Buy Now |
DISTI #
18C4447
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 16 V, ± 20%, 8000 hours @ 85°C, Axial Leaded - Bulk (Alt: 18C4447) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 715 Partner Stock |
|
$2.0600 / $4.4000 | Buy Now |
DISTI #
MAL202115222E3
|
TME | Capacitor: electrolytic, THT, 2.2mF, 16VDC, Ø12.5x30mm, ±20%, 8000h Min Qty: 1 | 43 |
|
$1.7600 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL202115222E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202115222E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.074 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1040 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for MAL202115222E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL202115222E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222202125222 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 2200 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MAL202115222E3 vs 222202125222 |
MAL202125222E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL202115222E3 vs MAL202125222E3 |
222202125222 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MAL202115222E3 vs 222202125222 |