-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_09311283
|
Arrow Electronics | Cap Aluminum Lytic 220uF 25V 20% (6.5 X 18mm) Axial 1 Ohm 250mA 2500h 85°C Ammo Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2215 Container: Cut Strips | Americas - 1688 |
|
$0.9047 / $1.2056 | Buy Now |
DISTI #
66357102
|
Verical | Cap Aluminum Lytic 220uF 25V 20% (6.5 X 18mm) Axial 1 Ohm 250mA 2500h 85°C Ammo Min Qty: 7 Package Multiple: 1 Date Code: 2215 | Americas - 1688 |
|
$0.9047 / $1.2056 | Buy Now |
DISTI #
43715507
|
Verical | Cap Aluminum Lytic 220uF 25V 20% (6.5 X 18mm) Axial 1 Ohm 250mA 2500h 85°C Ammo Min Qty: 25 Package Multiple: 1 Date Code: 1738 | Americas - 65 |
|
$1.2188 / $1.2625 | Buy Now |
DISTI #
MAL202136221E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 25 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Ammo Pack (Alt: MAL202136221E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.8695 / $1.0380 | Buy Now |
DISTI #
97C7966
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 25 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Product that comes on tape, but is not reeled (Alt: 97C7966) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Ammo Pack | 775 Partner Stock |
|
$1.0600 / $1.7900 | Buy Now |
DISTI #
97C7966
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 25V, 20%, Axial, Capacitance:220Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay MAL202136221E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 775 |
|
$1.0600 / $1.7900 | Buy Now |
|
Future Electronics | 021 ASM Series 10 V 470 uF Ø8x18mm Axial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 1000Ammo Pack |
|
$0.7950 / $0.8250 | Buy Now |
DISTI #
594-2222-021-36221
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 220uF 25V 20% Axial RoHS: Compliant | 8629 |
|
$0.8840 / $2.3100 | Buy Now |
DISTI #
MAL202136221E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 220uF 25V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 3000 In Stock |
|
$0.8800 / $0.9400 | Buy Now |
DISTI #
KEL21708
|
Rutronik | 021 220uF 25V 20% 6x18 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7842 / $1.0357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAL202136221E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202136221E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |