Part Details for MAL202138101E3 by Vishay Intertechnologies
Overview of MAL202138101E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL202138101E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M9377
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 63V, 20%, Axial, Capacitance:100Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay MAL202138101E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1614 |
|
$1.2000 / $1.4100 | Buy Now |
DISTI #
98K6613
|
Newark | Aluminium Electrolytic Capacitor, 021 Asm Series, 100 - F, - 20%, 63 V, 8 Mm, Axial Leaded Rohs Compliant: Yes |Vishay MAL202138101E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $2.6900 | Buy Now |
DISTI #
MAL202138101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Ammo Pack (Alt: MAL202138101E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.0462 / $1.3291 | Buy Now |
DISTI #
17M9377
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Product that comes on tape, but is not reeled (Alt: 17M9377) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 1614 Partner Stock |
|
$1.6200 / $2.6900 | Buy Now |
DISTI #
594-2222-021-38101
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% Axial RoHS: Compliant | 2091 |
|
$1.0300 / $2.5000 | Buy Now |
|
Future Electronics | 021ASM Series Ø 8 x 18 mm 100 uF ±20 % 63 V Miniature Axial Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$1.0300 / $1.0700 | Buy Now |
DISTI #
MAL202138101E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 3475 In Stock |
|
$1.0900 / $1.4100 | Buy Now |
DISTI #
MAL202138101E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Ammo Pack (Alt: MAL202138101E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.0462 / $1.3291 | Buy Now |
DISTI #
98K6613
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Bulk (Alt: 98K6613) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$1.6200 / $2.6900 | Buy Now |
DISTI #
17M9377
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 63 V, ± 20%, 2500 hours @ 85°C, Axial Leaded - Product that comes on tape, but is not reeled (Alt: 17M9377) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 1614 Partner Stock |
|
$1.6200 / $2.6900 | Buy Now |
Part Details for MAL202138101E3
MAL202138101E3 CAD Models
MAL202138101E3 Part Data Attributes
|
MAL202138101E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202138101E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1300 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL202138101E3
This table gives cross-reference parts and alternative options found for MAL202138101E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL202138101E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL202128101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MAL202138101E3 vs MAL202128101E3 |