Part Details for MAL211818471E3 by Vishay Intertechnologies
Overview of MAL211818471E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL211818471E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAL211818471E3
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 63 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: MAL211818471E3) RoHS: Compliant Min Qty: 840 Package Multiple: 120 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6133 / $4.3135 | Buy Now |
DISTI #
14M6672
|
Avnet Americas | Aluminum Electrolytic Capacitor, 470 uF, 63 V, ± 20%, 8000 hours @ 125°C, Axial Leaded - Bulk (Alt: 14M6672) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 16 Partner Stock |
|
$4.2200 | Buy Now |
DISTI #
14M6672
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 63V, 20%, Axial, Capacitance:470Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:8000 Hours @ 125°C, Polarity:Polar, Lead Spacing:- Rohs Compliant: Yes |Vishay MAL211818471E3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$4.0100 / $4.6700 | Buy Now |
|
Future Electronics | 470µF 63V Aluminum Electrolytic Capacitors Axial, Can 440mOhm 8000 Hrs @ 125°C RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 20 | 0 |
|
$3.3500 / $3.7200 | Buy Now |
DISTI #
594-2222-118-18471
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial RoHS: Compliant | 663 |
|
$3.6100 / $5.6300 | Buy Now |
|
Bristol Electronics | 2760 |
|
RFQ | ||
|
Quest Components | 2208 |
|
$3.0720 / $6.1440 | Buy Now | |
DISTI #
MAL211818471E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 840 Package Multiple: 120 Container: Bulk | Americas - 0 |
|
$3.5500 | Buy Now |
DISTI #
MAL211818471E3
|
TME | Capacitor: electrolytic, THT, 470uF, 63VDC, Ø18x30mm, ±20% Min Qty: 840 | 0 |
|
$3.6100 | RFQ |
DISTI #
4144477
|
element14 Asia-Pacific | CAP, 470UF, 63V, ALU ELEC, AXIAL RoHS: Compliant Min Qty: 1 Container: Each | 721 |
|
$3.8168 / $5.8623 | Buy Now |
Part Details for MAL211818471E3
MAL211818471E3 CAD Models
MAL211818471E3 Part Data Attributes
|
MAL211818471E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL211818471E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-4 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 440 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.182 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 970 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |