Part Details for MAL214699801E3 by Vishay Intertechnologies
Results Overview of MAL214699801E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAL214699801E3 Information
MAL214699801E3 by Vishay Intertechnologies is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MAL214699801E3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67AK1101
|
Newark | Cap, 22Uf, 63V, Alu Elec, Radial Can, Capacitor Case/Package:Radial Can - Smd, Capacitance:22Μf, Voltage(Dc):63V, Esr:-, Lifetime @ Temperature:1500 Hours @ 125°C, Polarity:Polar, Product Range:146 Cti Series, Product Diameter:10Mmrohs Compliant: Yes |Vishay MAL214699801E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 336 |
|
$1.2100 / $2.9600 | Buy Now |
|
DISTI #
MAL214699801E3
|
Avnet Americas | - Tape and Reel (Alt: MAL214699801E3) COO: Austria RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8612 / $0.9843 | Buy Now |
|
|
Bristol Electronics | 128 |
|
RFQ | ||
|
DISTI #
MAL214699801E3
|
Avnet Abacus | - Tape and Reel (Alt: MAL214699801E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: MAL214699801E3 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAL214699801E3
MAL214699801E3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAL214699801E3 Part Data Attributes
|
|
MAL214699801E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL214699801E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3939, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Factory Lead Time | 8 Weeks | |
| Capacitance | 22 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 10 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| Height | 10 Mm | |
| Leakage Current | 0.014 Ma | |
| Length | 10 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Smt | |
| Packing Method | Tr, Blister, 15 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 63 V | |
| Reference Standard | Aec-Q200 | |
| Ripple Current | 240 Ma | |
| Size Code | 3939 | |
| Surface Mount | Yes | |
| Tan Delta | 0.1 | |
| Terminal Shape | Flat | |
| Width | 10 Mm |
MAL214699801E3 Frequently Asked Questions (FAQ)
-
The recommended storage condition for MAL214699801E3 is to store them in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
-
Yes, MAL214699801E3 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Yes, MAL214699801E3 is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
-
The maximum operating temperature range for MAL214699801E3 is -40°C to 125°C, with a derating of capacitance above 85°C.
-
Yes, MAL214699801E3 is suitable for high-reliability applications due to its high-quality materials, robust construction, and rigorous testing procedures.