Part Details for MALS068XG by Panasonic Electronic Components
Overview of MALS068XG by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALS068XG
MALS068XG CAD Models
MALS068XG Part Data Attributes
|
MALS068XG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MALS068XG
Panasonic Electronic Components
Zener Diode, 7V V(Z), 7.14%, 0.15W, Silicon, Bidirectional, ROHS COMPLIANT, SSMINI2-F4, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 5 mA |
Alternate Parts for MALS068XG
This table gives cross-reference parts and alternative options found for MALS068XG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALS068XG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DZ2S068M | Zener Diode, 6.8V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SSMINI2-F5-B, 2 PIN | Panasonic Electronic Components | MALS068XG vs DZ2S068M |
DZ2S068C | Zener Diode, 7V V(Z), 7.14%, 0.15W, Silicon, Bidirectional, ROHS COMPLIANT, SSMINI2-F5-B, 2 PIN | Panasonic Electronic Components | MALS068XG vs DZ2S068C |
DZ2S062 | Zener Diode, 6.2V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SSMINI2-F5-B, 2 PIN | Panasonic Electronic Components | MALS068XG vs DZ2S062 |
DZ2S062M | Zener Diode, 6.2V V(Z), 2.5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, SSMINI2-F5-B, 2 PIN | Panasonic Electronic Components | MALS068XG vs DZ2S062M |