Part Details for MAMK2520H1R5M by TAIYO YUDEN
Overview of MAMK2520H1R5M by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MAMK2520H1R5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1004
|
Newark | Inductor, Wirewound, 1.5Uh, 2.6A, Inductance:1.5Μh, Dc Resistance Max:0.065Ohm, Self Resonant Frequency:-, Dc Current Rating:2.6A, Inductor Case/Package:1008 [2520 Metric], Product Range:Mcoil Ma-H Series, Core Material:Metal Rohs Compliant: Yes |Taiyo Yuden MAMK2520H1R5M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 241 |
|
$0.0290 | Buy Now |
DISTI #
95Y1686
|
Newark | Inductor, metal Wire-W Chip,1008 ,1.5Uh20% ,t&r Rohs Compliant: Yes |Taiyo Yuden MAMK2520H1R5M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1200 | Buy Now |
DISTI #
587-4462-1-ND
|
DigiKey | FIXED IND 1.5UH 2.6A 65 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14154 In Stock |
|
$0.0803 / $0.2300 | Buy Now |
DISTI #
MAMK2520H1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 2.6 A, Shielded, 3.3 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: MAMK2520H1R5M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1030 | Buy Now |
DISTI #
55AC1004
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 2.6 A, Shielded, 3.3 A, 2.5mm x 2mm x 1.2mm - Product that comes on tape, but is not reeled (Alt: 55AC1004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 241 Partner Stock |
|
$0.1260 | Buy Now |
DISTI #
963-MAMK2520H1R5M
|
Mouser Electronics | Power Inductors - SMD 963-LSAPB2520MKT1R5M RPLCMT PN 1008 1.5uH 65mOhms 2.6Aur RoHS: Compliant | 4962 |
|
$0.0800 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0758 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0820 / $0.0982 | Buy Now |
DISTI #
MAMK2520H1R5M
|
TTI | Power Inductors - SMD 963-LSAPB2520MKT1R5M RPLCMT PN 1008 1.5uH 65mOhms 2.6Aur pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0840 / $0.0880 | Buy Now |
DISTI #
LQMAMK2520H1R5M
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 2.6 A, Shielded, 3.3 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: LQMAMK2520H1R5M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAMK2520H1R5M
MAMK2520H1R5M CAD Models
MAMK2520H1R5M Part Data Attributes
|
MAMK2520H1R5M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAMK2520H1R5M
TAIYO YUDEN
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |