Part Details for MAPD-011026 by MACOM
Overview of MAPD-011026 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAPD-011026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1719-1-ND
|
DigiKey | RF PWR DIVIDER 5MHZ-300MHZ 8SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
464 In Stock |
|
$4.0875 / $7.8600 | Buy Now |
DISTI #
937-MAPD-011026
|
Mouser Electronics | Signal Conditioning 5-300MHz 3 way 0 deg. Power Divider RoHS: Compliant | 500 |
|
$4.0800 / $7.8500 | Buy Now |
DISTI #
MAPD-011026
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.9400 | Buy Now |