-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter, 2200MHz Min, 2500MHz Max, 1.1dB Insertion Loss-Max, SOT-25, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAPDCC0010-ND
|
DigiKey | 2 WAY POWER DIVIDER, LEAD FREE V Min Qty: 800 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7634 | Buy Now |
DISTI #
937-MAPDCC0010
|
Mouser Electronics | Signal Conditioning 2200-2500MHz VSWR:1.8 -40C to 85C RoHS: Compliant | 457 |
|
$2.3800 / $4.7900 | Buy Now |
DISTI #
MAPDCC0010
|
Richardson RFPD | N-WAY DIVIDER / COMBINER RoHS: Compliant Min Qty: 900 | 0 |
|
$2.0500 | Buy Now |
|
Chip1Cloud | 2 WAY POWER DIVIDER, LEAD FREE V | 1850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAPDCC0010
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAPDCC0010
MACOM
Splitter, 2200MHz Min, 2500MHz Max, 1.1dB Insertion Loss-Max, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY, ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 44.77 dBm | |
Insertion Loss-Max | 1.1 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
RF/Microwave Device Type | SPLITTER | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.5 |
This table gives cross-reference parts and alternative options found for MAPDCC0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAPDCC0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS52-0007-RTR | IC,POWER DIVIDER,TSOP,5PIN,PLASTIC | TE Connectivity | MAPDCC0010 vs DS52-0007-RTR |
DS52-0007 | RF/Microwave Splitter/Combiner, | MACOM | MAPDCC0010 vs DS52-0007 |
DS52-0007 | IC,POWER DIVIDER,TSOP,5PIN,PLASTIC | TE Connectivity | MAPDCC0010 vs DS52-0007 |
DS52-0007-RTR | RF/Microwave Splitter/Combiner, | MACOM | MAPDCC0010 vs DS52-0007-RTR |
MAPDCC0010 | IC,POWER DIVIDER,TSOP,5PIN,PLASTIC | TE Connectivity | MAPDCC0010 vs MAPDCC0010 |