Part Details for MAPR-000912-500S00 by MACOM
Overview of MAPR-000912-500S00 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAPR-000912-500S00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1130-ND
|
DigiKey | RF TRANS NPN 80V Min Qty: 20 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$680.3955 | Buy Now |
DISTI #
937-MAPR000912500S00
|
Mouser Electronics | RF Bipolar Transistors 960-1215MHz 500W Gain: 9.0dB min RoHS: Compliant | 0 |
|
$663.1800 | Order Now |
DISTI #
MAPR-0912-500S0
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 20 | 0 |
|
$636.5300 | Buy Now |
Part Details for MAPR-000912-500S00
MAPR-000912-500S00 CAD Models
MAPR-000912-500S00 Part Data Attributes
|
MAPR-000912-500S00
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAPR-000912-500S00
MACOM
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | WITH EMITTER BALLASTING RESISTORS | |
Case Connection | BASE | |
Collector Current-Max (IC) | 52.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2200 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |