-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Coaxial Mechanical Phase Shifter, 2300MHz Min, 3800MHz Max, 0deg Min, 360deg Max, MO-220VGGD-2, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1347-1-ND
|
DigiKey | PHASE SHIFT 6-BIT 2.3-3.8 GHZ Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1281 In Stock |
|
$63.3769 / $88.1600 | Buy Now |
DISTI #
31681817
|
Verical | Phase Shifter Digital 2300MHz to 3800MHz 24-Pin PQFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 1836 | Americas - 807 |
|
$121.6000 | Buy Now |
DISTI #
937-MAPS-010164T5
|
Mouser Electronics | Phase Detectors / Shifters 2.3-3.8GHz IL:3.2dB 360 in 22.5 steps RoHS: Compliant | 543 |
|
$62.3100 / $81.5400 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAPS-010164-TR0500
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAPS-010164-TR0500
MACOM
Coaxial Mechanical Phase Shifter, 2300MHz Min, 3800MHz Max, 0deg Min, 360deg Max, MO-220VGGD-2, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
Insertion Loss-Max | 4.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.3 |