-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Coaxial Mechanical Phase Shifter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1776-1-ND
|
DigiKey | PHASE SHIFT 6BIT 1.2-1.4G 24-QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
724 In Stock |
|
$56.3380 / $78.3600 | Buy Now |
DISTI #
32924967
|
Verical | Phase Shifter Digital 1200MHz to 1400MHz 24-Pin PQFN T/R Min Qty: 1 Package Multiple: 1 Date Code: 1909 | Americas - 318 |
|
$108.1000 | Buy Now |
DISTI #
937-MAPS-011007-T5
|
Mouser Electronics | Phase Detectors / Shifters 1.2-1.4 GHz 6 Bit LSB 5.6 deg 360Deg RoHS: Compliant | 194 |
|
$67.7800 / $78.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAPS-011007-TR0500
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAPS-011007-TR0500
MACOM
Coaxial Mechanical Phase Shifter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | LCC24,.16SQ,20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
Insertion Loss-Max | 5.4 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 1400 MHz | |
Operating Frequency-Min | 1200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | 5.6 deg | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
Supply Current-Max | 0.005 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.4 |