MAQ17503LS0
Description: Interrupt Controller, CMOS, CQCC64

Overview of MAQ17503LS0 by Marconi Electronic Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MAQ17503LS0 by Marconi Electronic Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAQ17503LS0 by Marconi Electronic Devices Inc

MAQ17503LS0
Marconi Electronic Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MARCONI ELECTRONIC DEVICES INC
Package Description
QCCN, LCC64,.7SQ,40
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
JESD-30 Code
S-XQCC-N64
JESD-609 Code
e0
Number of Terminals
64
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
QCCN
Package Equivalence Code
LCC64,.7SQ,40
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class S (Modified)
Supply Current-Max
180 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1 mm
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
INTERRUPT CONTROLLER
Want to compare parts?
  1. MAQ17503LS0
    Marconi Electronic Devices Inc
    Interrupt Controller, CMOS, CQCC64
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAQ17503LS0 by Marconi Electronic Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAQ17503LS0 by Marconi Electronic Devices Inc

Select Manufacturer
Which Manufacturer of MAQ17503LS0 would you like to use for your alert(s)?
  • Please alert me when MAQ17503LS0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAQ17503LS0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAQ17503LS0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAQ17503LS0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAQ17503LS0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAQ17503LS0 by Marconi Electronic Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: