MAR28140FS
Dynex Semiconductor
Description: Paging Decoder, CMOS, CQFP132,

Overview of MAR28140FS by Dynex Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MAR28140FS by Dynex Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAR28140FS by Dynex Semiconductor

MAR28140FS
Dynex Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
Package Description
QFF, QFL132,.95SQ,25
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-XQFP-F132
JESD-609 Code
e0
Number of Terminals
132
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
QFF
Package Equivalence Code
QFL132,.95SQ,25
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
38535V;38534K;883S
Supply Current-Max
40 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
PAGING DECODER
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Want to compare parts?
  1. MAR28140FS
    Dynex Semiconductor
    Paging Decoder, CMOS, CQFP132,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAR28140FS by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAR28140FS by Dynex Semiconductor

Select Manufacturer
Which Manufacturer of MAR28140FS would you like to use for your alert(s)?
  • Please alert me when MAR28140FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAR28140FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAR28140FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAR28140FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAR28140FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAR28140FS by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: