Part Details for MAR31753FXXXX by Dynex Semiconductor
Overview of MAR31753FXXXX by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for MAR31753FXXXX
MAR31753FXXXX CAD Models
MAR31753FXXXX Part Data Attributes:
|
MAR31753FXXXX
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAR31753FXXXX
Dynex Semiconductor
DMA Controller, 4 Channel(s), 16MHz, CMOS, CQFP84, QFP-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DYNEX SEMICONDUCTOR LTD | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | 31750 | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQFP-F84 | |
Length | 29.2735 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.667 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V | |
Width | 29.2735 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for MAR31753FXXXX
This table gives cross-reference parts and alternative options found for MAR31753FXXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAR31753FXXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAS31753AXXXX | DMA Controller, 4 Channel(s), 16MHz, CMOS, CPGA84, PGA-84 | Dynex Semiconductor | MAR31753FXXXX vs MAS31753AXXXX |
MAR31753AXXXX | DMA Controller, 4 Channel(s), 16MHz, CMOS, CPGA84, PGA-84 | Dynex Semiconductor | MAR31753FXXXX vs MAR31753AXXXX |
MAQ31753AXXXX | DMA Controller, 4 Channel(s), 16MHz, CMOS, CPGA84, PGA-84 | Dynex Semiconductor | MAR31753FXXXX vs MAQ31753AXXXX |
MAS31753FXXXX | DMA Controller, 4 Channel(s), 16MHz, CMOS, CQFP84, QFP-84 | Dynex Semiconductor | MAR31753FXXXX vs MAS31753FXXXX |