Part Details for MARS2G5-P-VC-XTRM by Avago Technologies
Overview of MARS2G5-P-VC-XTRM by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MARS2G5-P-VC-XTRM
MARS2G5-P-VC-XTRM CAD Models
MARS2G5-P-VC-XTRM Part Data Attributes
|
MARS2G5-P-VC-XTRM
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MARS2G5-P-VC-XTRM
Avago Technologies
ATM/SONET/SDH SUPPORT CIRCUIT, PBGA1605, PLASTIC, FCBGA-1605
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1605 | |
JESD-609 Code | e0 | |
Length | 42.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 1605 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.42 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 42.5 mm |