Part Details for MAS110S12X by Dynex Semiconductor
Overview of MAS110S12X by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MAS110S12X
MAS110S12X CAD Models
MAS110S12X Part Data Attributes
|
MAS110S12X
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAS110S12X
Dynex Semiconductor
Assymetric SCR, 175A I(T)RMS, 1200V V(DRM), 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DYNEX SEMICONDUCTOR LTD | |
Package Description | FLANGE MOUNT, R-XUFM-X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN ANTI-PARALLEL DIODE | |
DC Gate Trigger Current-Max | 250 mA | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 175 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | ASSYMETRIC SCR |