There are no models available for this part yet.
Overview of MAS28151FS by Dynex Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MAS28151FS by Dynex Semiconductor
Part Data Attributes for MAS28151FS by Dynex Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GEC PLESSEY SEMICONDUCTORS
|
Package Description
|
QFF, QFL68,.95SQ
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; DOUBLE BUFFERED DATA PATHS
|
Address Bus Width
|
|
Boundary Scan
|
NO
|
Bus Compatibility
|
MAS281
|
Clock Frequency-Max
|
20 MHz
|
Communication Protocol
|
ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC
|
Data Encoding/Decoding Method
|
NRZ
|
Data Transfer Rate-Max
|
0.0078125 MBps
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-CQFP-F68
|
JESD-609 Code
|
e0
|
Low Power Mode
|
NO
|
Number of DMA Channels
|
|
Number of I/O Lines
|
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
68
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QFF
|
Package Equivalence Code
|
QFL68,.95SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Screening Level
|
38535V;38534K;883S
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Alternate Parts for MAS28151FS
This table gives cross-reference parts and alternative options found for MAS28151FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAS28151FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAQ28151CC | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CDIP28 | Dynex Semiconductor | MAS28151FS vs MAQ28151CC |
MAR28151LE | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CQCC48 | Dynex Semiconductor | MAS28151FS vs MAR28151LE |
MAS28151CS | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CDIP28 | Dynex Semiconductor | MAS28151FS vs MAS28151CS |
MAQ28151FE | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CQFP68 | Dynex Semiconductor | MAS28151FS vs MAQ28151FE |
MAR28151FC | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CQFP68 | Dynex Semiconductor | MAS28151FS vs MAR28151FC |
MAS28151FXXXX | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CQFP68, TOP BRAZED, FP-68 | Dynex Semiconductor | MAS28151FS vs MAS28151FXXXX |
MAQ28151LL | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CQCC48 | Dynex Semiconductor | MAS28151FS vs MAQ28151LL |
MAR28151CC | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CDIP28 | Dynex Semiconductor | MAS28151FS vs MAR28151CC |
MAR28151LL | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CQCC48 | Dynex Semiconductor | MAS28151FS vs MAR28151LL |
MAQ28151LS | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CQCC48 | Dynex Semiconductor | MAS28151FS vs MAQ28151LS |