There are no models available for this part yet.
Overview of MASMLJ10CATRE3 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MASMLJ10CATRE3 by Microsemi Corporation
Part Data Attributes for MASMLJ10CATRE3 by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-214AB
|
Package Description
|
R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
Breakdown Voltage-Max
|
12.3 V
|
Breakdown Voltage-Min
|
11.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
3000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1.61 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
10 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for MASMLJ10CATRE3
This table gives cross-reference parts and alternative options found for MASMLJ10CATRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMLJ10CATRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3.0SMCJ16CA | Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | MASMLJ10CATRE3 vs 3.0SMCJ16CA |
3.0SMCJ10CAF | 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, LEAD FREE, PLASTIC PACKAGE-2 | World Products Inc | MASMLJ10CATRE3 vs 3.0SMCJ10CAF |
3.0SMCJ16CA-T3 | Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | MASMLJ10CATRE3 vs 3.0SMCJ16CA-T3 |
3.0SMCJ16CA-G | Trans Voltage Suppressor Diode, 3000W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | MASMLJ10CATRE3 vs 3.0SMCJ16CA-G |
3.0SMCJ10CA-T3 | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | MASMLJ10CATRE3 vs 3.0SMCJ10CA-T3 |
SMLJ10CAP | DIODE 3000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Micro Commercial Components | MASMLJ10CATRE3 vs SMLJ10CAP |
3.0SMCJ10CA-G | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | MASMLJ10CATRE3 vs 3.0SMCJ10CA-G |
SMLJ16CAP | DIODE 3000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Micro Commercial Components | MASMLJ10CATRE3 vs SMLJ16CAP |
3.0SMCJ16CAF | 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, LEAD FREE, PLASTIC PACKAGE-2 | World Products Inc | MASMLJ10CATRE3 vs 3.0SMCJ16CAF |
3.0SMCJ10CA-GT3 | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | MASMLJ10CATRE3 vs 3.0SMCJ10CA-GT3 |