Part Details for MASW-002100-11910G by MACOM
Overview of MASW-002100-11910G by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASW-002100-11910G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MASW-002100-11910G-ND
|
DigiKey | DIODE,CHIP,HMIC,SP2T,2WATT Min Qty: 300 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5762 / $8.8294 | Buy Now |
DISTI #
937-MASW00210011910G
|
Mouser Electronics | RF Switch ICs Diode,Chip,HMIC,SP2T,2Watt RoHS: Compliant | 0 |
|
$7.4100 / $9.8400 | Order Now |
DISTI #
MASW-002100-119
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 300 | 0 |
|
$6.8200 | Buy Now |
Part Details for MASW-002100-11910G
MASW-002100-11910G CAD Models
MASW-002100-11910G Part Data Attributes:
|
MASW-002100-11910G
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-002100-11910G
MACOM
SPDT, 50MHz Min, 20000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, DIE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | HIGH ISOLATION | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32.79 dBm | |
Insertion Loss-Max | 1.2 dB | |
Isolation-Min | 20 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | SPDT |