Part Details for MASW-002103-13630G by MACOM
Overview of MASW-002103-13630G by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASW-002103-13630G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1100-ND
|
DigiKey | IC RF SWITCH SPDT 20GHZ Min Qty: 50 Lead time: 18 Weeks Container: Tray |
750 In Stock |
|
$19.7000 | Buy Now |
DISTI #
937-MASW02103-13630G
|
Mouser Electronics | RF Switch ICs 50-20000MHz ISO 38dB IL 1.25dB Max@ 20GH RoHS: Compliant | 50 |
|
$18.9300 | Buy Now |
Part Details for MASW-002103-13630G
MASW-002103-13630G CAD Models
MASW-002103-13630G Part Data Attributes
|
MASW-002103-13630G
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-002103-13630G
MACOM
SPDT, 50MHz Min, 20000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, DIE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 38 dBm | |
Insertion Loss-Max | 1.25 dB | |
Isolation-Min | 23 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | -10 V | |
RF/Microwave Device Type | SPDT |
Alternate Parts for MASW-002103-13630G
This table gives cross-reference parts and alternative options found for MASW-002103-13630G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASW-002103-13630G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASW-002103-13630G | 50MHz - 20000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 1.25dB INSERTION LOSS, ROHS COMPLIANT PACKAGE-3 | TE Connectivity | MASW-002103-13630G vs MASW-002103-13630G |