Part Details for MASW-002103-13630P by MACOM
Overview of MASW-002103-13630P by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASW-002103-13630P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1759-1-ND
|
DigiKey | IC RF SWITCH SPDT 20GHZ Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6715 In Stock |
|
$14.3422 / $21.9700 | Buy Now |
DISTI #
937-MASW00210313630P
|
Mouser Electronics | RF Switch ICs 50-20000MHz -65C +125C Iso 38dB RoHS: Compliant | 2553 |
|
$13.7900 / $21.1300 | Buy Now |
|
Quest Components | 1848 |
|
$19.8450 / $26.4600 | Buy Now |
Part Details for MASW-002103-13630P
MASW-002103-13630P CAD Models
MASW-002103-13630P Part Data Attributes
|
MASW-002103-13630P
MACOM
Buy Now
Datasheet
|
Compare Parts:
MASW-002103-13630P
MACOM
SPDT, 50MHz Min, 20000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, DIE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 38 dBm | |
Insertion Loss-Max | 1.25 dB | |
Isolation-Min | 23 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | -10 V | |
RF/Microwave Device Type | SPDT |